SKF NKI 32/20 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- RS Stock No.:
- 464-212
- Mfr. Part No.:
- NKI 32/20
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR396.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR396.27 |
*price indicative
- RS Stock No.:
- 464-212
- Mfr. Part No.:
- NKI 32/20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 47mm | |
| Limiting Speed | 12000rpm | |
| Standards/Approvals | RoHS | |
| Series | NKI | |
| Internal Clearance | CN | |
| Static Load Rating | 46.5kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 29kN | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Outside Diameter 47mm | ||
Limiting Speed 12000rpm | ||
Standards/Approvals RoHS | ||
Series NKI | ||
Internal Clearance CN | ||
Static Load Rating 46.5kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 29kN | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 32/30 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKI 20/20 20 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN NK37/20R+1R32X37X20 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKI 20/16 20 mm ID Roller Bearing Needle Roller, 32 mm OD
- NTN HK4020 40 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKXR 35 Z 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN RNA4906L/3AS 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKIS 25 25 mm ID Needle Roller Bearing Needle Roller, 47 mm OD
