SKF NK 21/16 21 mm ID Roller Bearing Needle, 29 mm OD

Subtotal (1 unit)*

MYR187.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR187.82

*price indicative

RS Stock No.:
464-203
Mfr. Part No.:
NK 21/16
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

21mm

Race Width

16mm

Cage Material

Sheet Steel

Outside Diameter

29mm

Static Load Rating

20.4kN

Limiting Speed

22000rpm

Series

NK 21/16

Bearing Material

Bearing Steel

Dynamic Load Rating

13.8kN

Standards/Approvals

RoHS

Number of Rows

1

Bearing Type

Needle

COO (Country of Origin):
SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy