SKF NJ 320 ECM/C4VA301 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 463-803
- Mfr. Part No.:
- NJ 320 ECM/C4VA301
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR10,080.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,080.01 |
*price indicative
- RS Stock No.:
- 463-803
- Mfr. Part No.:
- NJ 320 ECM/C4VA301
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | C4 | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 450kN | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Limiting Speed | 3800rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 440kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance C4 | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 450kN | ||
Standards/Approvals RoHS | ||
Series NJ | ||
Limiting Speed 3800rpm | ||
Number of Rows 1 | ||
Static Load Rating 440kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 320 ECJ 100 mm ID Roller Bearing, 215 mm OD
- SKF NJ 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NJ 224 ECM/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECP/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
