SKF NU 236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- RS Stock No.:
- 463-071
- Mfr. Part No.:
- NU 236 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR18,576.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,576.09 |
*price indicative
- RS Stock No.:
- 463-071
- Mfr. Part No.:
- NU 236 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 52mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Dynamic Load Rating | 720kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Outside Diameter | 320mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 850kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 52mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Dynamic Load Rating 720kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Outside Diameter 320mm | ||
Internal Clearance C3 | ||
Static Load Rating 850kN | ||
Number of Rows 1 | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 2236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECM/C3 180 mm ID Roller Bearing, 320 mm OD
- SKF NU 236 ECM 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NJ 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NJ 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 336 ECM/C3 180 mm ID Cylindrical Roller Bearing, 380 mm OD
