SKF NUP 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 462-832
- Mfr. Part No.:
- NUP 2214 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,162.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,162.69 |
*price indicative
- RS Stock No.:
- 462-832
- Mfr. Part No.:
- NUP 2214 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 6300rpm | |
| Series | NUP | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 180kN | |
| Outside Diameter | 125mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 193kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 6300rpm | ||
Series NUP | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 180kN | ||
Outside Diameter 125mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 193kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NUP 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 2214 ECP 70 mm ID Roller Bearing, 125 mm OD
- SKF NJ 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 2214 ECP/C3 70 mm ID Roller Bearing, 125 mm OD
- SKF NU 214 ECP 70 mm ID Roller Bearing, 125 mm OD
- SKF NU 2214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF N 214 ECP Cylindrical 70 mm ID Cylindrical Roller Bearing, 125 mm OD
