SKF NU 334 ECM/C3 170 mm ID Roller Bearing, 360 mm OD

Subtotal (1 unit)*

MYR31,237.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR31,237.57

*price indicative

RS Stock No.:
462-817
Mfr. Part No.:
NU 334 ECM/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

170mm

Race Width

72mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Static Load Rating

1080kN

Number of Rows

1

Limiting Speed

2200rpm

Series

NU

Dynamic Load Rating

952kN

Outside Diameter

360mm

Internal Clearance

C3

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy