SKF NU 320 ECP 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 462-807
- Mfr. Part No.:
- NU 320 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR5,892.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,892.13 |
*price indicative
- RS Stock No.:
- 462-807
- Mfr. Part No.:
- NU 320 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 440kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3800rpm | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 450kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Static Load Rating 440kN | ||
Number of Rows 1 | ||
Limiting Speed 3800rpm | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 450kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 320 ECP/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF N 320 ECP 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECP 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECM 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECM/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECML/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
