SKF NU 1052 M/C3 260 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 462-790
- Mfr. Part No.:
- NU 1052 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR28,382.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,382.73 |
*price indicative
- RS Stock No.:
- 462-790
- Mfr. Part No.:
- NU 1052 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 260mm | |
| Race Width | 65mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 400mm | |
| Internal Clearance | C3 | |
| Limiting Speed | 1800rpm | |
| Series | NU | |
| Number of Rows | 1 | |
| Static Load Rating | 965kN | |
| Dynamic Load Rating | 720kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 260mm | ||
Race Width 65mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Standards/Approvals RoHS | ||
Outside Diameter 400mm | ||
Internal Clearance C3 | ||
Limiting Speed 1800rpm | ||
Series NU | ||
Number of Rows 1 | ||
Static Load Rating 965kN | ||
Dynamic Load Rating 720kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1052 ML/C3 260 mm ID Roller Bearing, 400 mm OD
- SKF NU 1052 ML 260 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 1034 M/C3 170 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECJ/C3 120 mm ID Roller Bearing, 260 mm OD
- FAG 23052-BE-XL-C3 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- SKF NU 244 ECM/C3 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 244 ECML/C3 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 2244 ECML 220 mm ID Roller Bearing, 400 mm OD
