SKF 23234 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 462-706
- Mfr. Part No.:
- 23234 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR26,128.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,128.65 |
*price indicative
- RS Stock No.:
- 462-706
- Mfr. Part No.:
- 23234 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 118mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1930kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 1472kN | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Limiting Speed | 2000rpm | |
| Outside Diameter | 360mm | |
| Number of Rows | 2 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 118mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 1930kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 1472kN | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Limiting Speed 2000rpm | ||
Outside Diameter 360mm | ||
Number of Rows 2 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23048 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22240 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 24048 CCK30/C3W33 Tapered 1:30 240 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CCK/C4W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 23240 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22334 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23148 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 400 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
