SKF BS2-2312-2RS/VT143 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 462-677
- Mfr. Part No.:
- BS2-2312-2RS/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,324.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,324.83 |
*price indicative
- RS Stock No.:
- 462-677
- Mfr. Part No.:
- BS2-2312-2RS/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 190kN | |
| Internal Clearance | CN | |
| Static Load Rating | 335kN | |
| Number of Rows | 2 | |
| Outside Diameter | 130mm | |
| Limiting Speed | 2500rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Series | BS2 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 190kN | ||
Internal Clearance CN | ||
Static Load Rating 335kN | ||
Number of Rows 2 | ||
Outside Diameter 130mm | ||
Limiting Speed 2500rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Series BS2 | ||
Race Type Cylindrical | ||
Zoya
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance-free, keeping service costs and grease consumption low.
High load carrying capacity
Sealed for increased reliability with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF BS2-2215-2RS/VT143 Cylindrical 70 mm ID Roller Bearing, 130 mm OD
- SKF BS2-2315-2RS/VT143 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SKF BS2-2212-2RS/VT143 Parallel 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C4 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
