SKF 22240 CC/W33 Cylindrical 200 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 462-476
- Mfr. Part No.:
- 22240 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR28,785.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,785.27 |
*price indicative
- RS Stock No.:
- 462-476
- Mfr. Part No.:
- 22240 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1526kN | |
| Internal Clearance | CN | |
| Static Load Rating | 1930kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | 22240 CC/W33 | |
| Limiting Speed | 2200rpm | |
| Outside Diameter | 360mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 98mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1526kN | ||
Internal Clearance CN | ||
Static Load Rating 1930kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series 22240 CC/W33 | ||
Limiting Speed 2200rpm | ||
Outside Diameter 360mm | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is engineered for high load capacities and superior reliability. Designed to accommodate misalignments, it operates smoothly under variable conditions, making it an ideal choice for heavy machinery and demanding applications. The advanced sealing technology ensures optimal protection against contaminants, extending the service life of the bearing. Its robust design supports both radial and axial loads, demonstrating exceptional durability in harsh environments. Users can expect long-term performance, which translates into reduced maintenance costs and increased operational efficiency.
Designed to support heavy loads with ease
Accommodates misalignment for enhanced performance
Engineered with advanced sealing technology for protection against contaminants
Boosts operational efficiency through long-term reliability
Ideal for demanding applications in various sectors
Related links
- SKF 22240 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 360 mm OD
- SKF 23240 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 24048 CC/W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23952 CC/W33 Cylindrical 260 mm ID Roller Bearing, 360 mm OD
- SKF 22240 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 22334 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23048 CC/W33 Cylindrical 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 24140 CC/W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
