SKF 23240 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- RS Stock No.:
- 461-797
- Mfr. Part No.:
- 23240 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR35,631.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35,631.04 |
*price indicative
- RS Stock No.:
- 461-797
- Mfr. Part No.:
- 23240 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 128mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Limiting Speed | 1700rpm | |
| Dynamic Load Rating | 1947kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 2700kN | |
| Number of Rows | 2 | |
| Outside Diameter | 360mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 128mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Limiting Speed 1700rpm | ||
Dynamic Load Rating 1947kN | ||
Internal Clearance C3 | ||
Static Load Rating 2700kN | ||
Number of Rows 2 | ||
Outside Diameter 360mm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23240 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22240 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 360 mm OD
- SKF 22340 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23940 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23040 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23240 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22334 CC/C3W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 24040 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD
