SKF 23948 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 461-670
- Mfr. Part No.:
- 23948 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR19,978.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,978.45 |
*price indicative
- RS Stock No.:
- 461-670
- Mfr. Part No.:
- 23948 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 685kN | |
| Static Load Rating | 1160kN | |
| Number of Rows | 2 | |
| Outside Diameter | 320mm | |
| Internal Clearance | C3 | |
| Limiting Speed | 2000rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 685kN | ||
Static Load Rating 1160kN | ||
Number of Rows 2 | ||
Outside Diameter 320mm | ||
Internal Clearance C3 | ||
Limiting Speed 2000rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
- SKF 24048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23948 CC/W33 Tapered 240 mm ID Roller Bearing, 320 mm OD
- SKF 22348 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 500 mm OD
- SKF 22248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 24148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
