SKF 23236 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 461-662
- Mfr. Part No.:
- 23236 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR28,748.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,748.58 |
*price indicative
- RS Stock No.:
- 461-662
- Mfr. Part No.:
- 23236 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 112mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 1557kN | |
| Static Load Rating | 2120kN | |
| Outside Diameter | 320mm | |
| Limiting Speed | 1900rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 112mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Dynamic Load Rating 1557kN | ||
Static Load Rating 2120kN | ||
Outside Diameter 320mm | ||
Limiting Speed 1900rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22236 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 320 mm OD
- SKF 24036 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
- SKF 23936 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 250 mm OD
- SKF 22336 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 380 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 24136 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23136 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
