SKF 22340 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 420 mm OD
- RS Stock No.:
- 461-643
- Mfr. Part No.:
- 22340 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR43,000.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43,000.09 |
*price indicative
- RS Stock No.:
- 461-643
- Mfr. Part No.:
- 22340 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 138mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 1500rpm | |
| Series | 22340 CCK/C3W33 | |
| Dynamic Load Rating | 2439kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 2900kN | |
| Outside Diameter | 420mm | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 138mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Limiting Speed 1500rpm | ||
Series 22340 CCK/C3W33 | ||
Dynamic Load Rating 2439kN | ||
Internal Clearance C3 | ||
Static Load Rating 2900kN | ||
Outside Diameter 420mm | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22340 CCK/W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23056 CCK/C3W33 Tapered 1:12 280 mm ID Roller Bearing, 420 mm OD
- SKF 22240 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 23140 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23040 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23240 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22340 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23026 CCK/C3W33 Tapered 1:12 130 mm ID Roller Bearing, 200 mm OD
