SKF 22244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 460-638
- Mfr. Part No.:
- 22244 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR30,987.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,987.79 |
*price indicative
- RS Stock No.:
- 460-638
- Mfr. Part No.:
- 22244 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 108mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 2360kN | |
| Outside Diameter | 400mm | |
| Limiting Speed | 2000rpm | |
| Series | 22244 CC/W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1835kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 108mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 2360kN | ||
Outside Diameter 400mm | ||
Limiting Speed 2000rpm | ||
Series 22244 CC/W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1835kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Omkar
The SKF Spherical roller bearing is engineered to meet the demands of heavy-duty applications with excellence. Designed to support high radial and axial loads in both directions, it ensures stability and reliability in various operating conditions. The innovative design features a robust structure that provides resilience while minimising friction. Crafted with superior materials, this bearing guarantees exceptional performance and longevity, even in challenging environments. The incorporation of high-quality sealing technology enhances its protective capabilities, ensuring that the internal components are safeguarded against contaminants.
Features a self-aligning capability which simplifies installation and alignment
Manufactured with high-grade steel for superior wear resistance
Reduces operating temperatures, helping to prolong service life
Provides superior load-carrying capacity for demanding applications
Enhances reliability in continuous operation and extreme conditions
Related links
- SKF 22244 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 400 mm OD
- SKF 24044 CC/W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- SKF 23244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 23044 CC/W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- SKF 22344 CC/W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- SKF 24144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23944 CC/W33 Cylindrical 220 mm ID Spherical Roller Bearing, 300 mm OD
