SKF 22324 CC/W33 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD

Subtotal (1 unit)*

MYR13,624.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,624.66

*price indicative

RS Stock No.:
460-210
Mfr. Part No.:
22324 CC/W33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

86mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Standards/Approvals

RoHS

Series

22324 CC/W33

Static Load Rating

1120kN

Limiting Speed

2600rpm

Internal Clearance

CN

Dynamic Load Rating

1019kN

Outside Diameter

260mm

Number of Rows

2

COO (Country of Origin):
SE

Gavin


The SKF Spherical Roller Bearing is designed to withstand substantial loads while providing superior rotational performance. Engineered for high reliability and longevity, this bearing is the perfect choice for demanding applications. Featuring a robust design that excels in harsh environments, it caters to the needs of various industries. Its thoughtfully crafted construction ensures optimal axial and radial load support, allowing for a smooth and efficient operation. This bearing additionally boasts an innovative internal design that minimises friction, enhancing the overall energy efficiency of machinery.

Supports both axial and radial loads effectively

Extends machinery lifespan with superior wear resistance

Innovative design reduces maintenance needs

Ideal for a variety of heavy duty industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy