NTN 4T-25820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD

Subtotal (1 unit)*

MYR71.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR71.16

*price indicative

RS Stock No.:
455-452
Mfr. Part No.:
4T-25820
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Outside Diameter

73.025mm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Bearing Material

Case Carburised Steel

Number of Rows

1

Cup Width

19.05mm

Series

4T-25820

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing epitomises quality and precision, designed specifically to withstand the rigours of various industrial applications. Crafted by a trusted manufacturer, this bearing ensures optimal performance and longevity, making it an essential component for machinery that demands reliability. The robust design not only enhances functionality but also contributes to smoother operations, reducing downtime and maintenance costs. With a keen focus on delivering superior outcomes, this bearing serves as the perfect solution for engineers and technicians looking for enhancements in their equipment's performance.

Utilises a tapered design for improved load distribution

Built to withstand heavy radial and axial loads with ease

Designed for effortless installation and maintenance

Ensures high accuracy and reduced friction during operation

Provides enhanced durability through premium materials

Ideal for a range of applications in various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy