NTN 4T-LM501349 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 57 mm OD
- RS Stock No.:
- 455-442
- Mfr. Part No.:
- 4T-LM501349
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR93.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.70 |
*price indicative
- RS Stock No.:
- 455-442
- Mfr. Part No.:
- 4T-LM501349
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.28mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 69.5kN | |
| Series | 4T-LM501349 | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Bearing Dynamic Load Rating | 62kN | |
| Outside Diameter | 57mm | |
| Number of Rows | 1 | |
| Cone Width | 19.812mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.28mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 69.5kN | ||
Series 4T-LM501349 | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Bearing Dynamic Load Rating 62kN | ||
Outside Diameter 57mm | ||
Number of Rows 1 | ||
Cone Width 19.812mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for efficiency and reliability in various applications. Manufactured with precision, it expertly handles the dynamic and static loads experienced in demanding environments. Engineered with a robust pressed steel cage, this bearing ensures smooth operation and longevity, making it an essential component for assembly in machinery. The internal and external diameter specifications offer versatile compatibility, while its exceptional performance characteristics provide optimal load distribution. Whether in automotive or industrial settings, this product stands out for its ability to maintain integrity under pressure, guaranteeing operational success.
Optimised for both dynamic and static load capacities, ensuring stable performance
Utilises precision engineering to minimise friction and wear during operation
Built to withstand various operational conditions, enhancing overall machine efficiency
Adaptable to a wide range of machinery applications in different sectors
Related links
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-24780 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 58.3 mm OD
- NTN 4T-4388 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 65.5 mm OD
- NTN 4T-LM501310 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 73.431 mm OD
- NTN 4T-18590 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 41.275 mm OD
- NTN 4T-HM803146/HM803110 Tapered Roller 41.28 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-18590/18520 Taper Roller 41.28 mm ID Roller Bearing, 73.025 mm OD
- FAG KLM501349-LM501310 Taper Roller 41.28 mm ID Tapered Roller Bearing, 73.43 mm OD
