NTN 4T-LM12749 Single Row Tapered Roller 21.99 mm ID Roller Bearing, 34 mm OD

Subtotal (1 unit)*

MYR69.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR69.91

*price indicative

RS Stock No.:
455-436
Mfr. Part No.:
4T-LM12749
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

21.99mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Bearing Material

Case Carburised Steel

Outside Diameter

34mm

Static Load Rating

34kN

Number of Rows

1

Series

4T-LM12749

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Bearing Dynamic Load Rating

33kN

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to accommodate both radial and axial loads, making it an ideal choice for a variety of applications. Its mounted cone features a pressed steel cage, providing durability and enhanced performance. The precision-engineered internal and external diameters ensure a perfect fit within your machinery, reducing friction and wear. With a dynamic load rating that caters to high-performance requirements, this bearing stands out for its longevity and dependability. Backed by the esteemed expertise of NTN, this product is tailored for those who demand efficiency and reliability in every rotation.

Carefully crafted internal and external diameters guarantee precise fitting

Dynamic load capacity specifically adapted for high-performance machinery

Engineered for minimal friction, promoting efficient operation and extended service life

Perfect for industries that require robust and reliable bearing solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy