NTN RNA0-20X32X12 20 mm ID Roller Bearing Separable Type, Machined-Ring Needle Roller, 32 mm OD
- RS Stock No.:
- 455-357
- Mfr. Part No.:
- RNA0-20X32X12
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR161.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR161.87 |
*price indicative
- RS Stock No.:
- 455-357
- Mfr. Part No.:
- RNA0-20X32X12
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 12mm | |
| Roller Material | High Carbon Chrome Steel | |
| Cage Material | Steel | |
| Outside Diameter | 32mm | |
| Dynamic Load Rating | 12.9kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | RNA0 | |
| Maximum Speed - Oil | 20000rpm | |
| Maximum Speed - Grease | 13000rpm | |
| Limiting Speed | 20000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 15.1kN | |
| Internal Clearance | CN | |
| Bearing Type | Separable Type, Machined-Ring Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 12mm | ||
Roller Material High Carbon Chrome Steel | ||
Cage Material Steel | ||
Outside Diameter 32mm | ||
Dynamic Load Rating 12.9kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series RNA0 | ||
Maximum Speed - Oil 20000rpm | ||
Maximum Speed - Grease 13000rpm | ||
Limiting Speed 20000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 15.1kN | ||
Internal Clearance CN | ||
Bearing Type Separable Type, Machined-Ring Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing that offers exceptional performance in demanding applications. Known for its separable machined-ring design, this product excels without the need for an inner ring, making it ideal for compact solutions where space is at a premium. Constructed with precision and a keen focus on durability, the bearing features upper rollers with an ideal diameter to provide optimal load capacity. Its robust specifications ensure reliability across various operating conditions, complemented by high-quality materials that stand the test of time. With dynamic and static load ratings that affirm its competency, this needle roller bearing is quintessential for those seeking functionality paired with quality in manufacturing.
Optimised for minimal radial clearance for enhanced operational efficiency
Specifically engineered to support high-speed applications with grease and oil lubrication
Features a lubrication hole for effortless maintenance and prolonged bearing life
Suitable for both extreme temperature conditions, ensuring versatility in application
Constructed to handle dynamic and static loads effectively, promising reliability under stress
Related links
- NTN NK24/16R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- NTN NK24/20R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- NTN NK32/30R 32 mm ID Roller Bearing Machined-ring 42 mm OD
- NTN RNA69/28R 32 mm ID Roller Bearing Machined-ring 45 mm OD
- NTN RNA0-32X42X13 32 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN RNA49/28RCT 32 mm ID Roller Bearing Needle Roller 45 mm OD
- NTN 1R32X37X30 32 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN 1R28X32X30 28 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
