NTN NK85/25R+1R75X85X25 75 mm ID Roller Bearing Machined-ring, Needle Roller, 105 mm OD
- RS Stock No.:
- 455-339
- Mfr. Part No.:
- NK85/25R+1R75X85X25
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR676.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR676.42 |
*price indicative
- RS Stock No.:
- 455-339
- Mfr. Part No.:
- NK85/25R+1R75X85X25
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 123kN | |
| Internal Clearance | CN | |
| Outside Diameter | 105mm | |
| Dynamic Load Rating | 70.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK85/25R+1R75X85X25 | |
| Maximum Speed - Oil | 4700rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Limiting Speed | 4700rpm | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 123kN | ||
Internal Clearance CN | ||
Outside Diameter 105mm | ||
Dynamic Load Rating 70.5kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK85/25R+1R75X85X25 | ||
Maximum Speed - Oil 4700rpm | ||
Maximum Speed - Grease 3100rpm | ||
Limiting Speed 4700rpm | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with inner ring is engineered to provide exceptional performance in various industrial applications. Designed with precision, this bearing features a machined-ring structure, ensuring durability and robustness under dynamic loads. The inclusion of double-side ribs and a lubrication hole contributes to smooth operation and longevity, making it an ideal choice for equipment that requires reliable and efficient bearing solutions. With its wide operational temperature range and impressive load ratings, this product stands out in environments demanding high-speed and high-load capabilities.
Incorporates a lubrication hole for easy maintenance and extended service life
Constructed to operate efficiently within a broad temperature spectrum
Offers high dynamic and static load ratings suitable for heavy-duty applications
Compatible with both grease and oil lubrication for versatile use
Designed for minimal axial offset for improved performance
Manufactured from high-quality materials for reliable operation
Related links
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/35R+1R75X85X35 75 mm ID Roller Bearing Needle Roller 105 mm OD
- NTN RNA4915R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NA4915R 75 mm ID Roller Bearing Needle Roller 105 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- NTN NK105/36R 105 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
