NTN 4T-6461 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 111.5 mm OD

Subtotal (1 unit)*

MYR1,023.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,023.08

*price indicative

RS Stock No.:
455-308
Mfr. Part No.:
4T-6461
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

76.2mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Static Load Rating

410kN

Bearing Material

Case Carburised Steel

Number of Rows

1

Cone Width

54.229mm

Outside Diameter

111.5mm

Series

4T-6461

Bearing Dynamic Load Rating

320kN

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance and reliability in various applications. With a robust construction that includes a mounted cone and a pressed steel cage, it caters to the demands of both industrial and automotive sectors. Engineered by experts, it ensures optimal load distribution and durability under dynamic conditions. Its distinct features grant it a competitive edge, making it a preferred choice for customers seeking quality and longevity. The compact design enables efficient operation while maintaining high standards of precision, allowing for seamless integration into existing systems. With this bearing, you can expect improved efficiency and reduced downtime, ensuring smooth operation across a wide range of machinery.

Max shoulder diameter and precise dimensions ensure a perfect fit

Incorporates rolling elements made from cementation steel for longevity

Designed to minimise maintenance needs, resulting in cost savings over time

Efficiently manages heat and friction for improved operational life

Provides excellent axial load performance, contributing to overall machine stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy