NTN 33114U Single Row Tapered Roller 70 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 455-241
- Mfr. Part No.:
- 33114U
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR570.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR570.12 |
*price indicative
- RS Stock No.:
- 455-241
- Mfr. Part No.:
- 33114U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Outside Diameter | 120mm | |
| Static Load Rating | 251kN | |
| Cup Width | 29mm | |
| Number of Rows | 1 | |
| Cone Width | 37mm | |
| Series | 33114U | |
| Limiting Speed | 4100rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Maximum Speed - Oil | 4100rpm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 190kN | |
| End Type | Open | |
| Bearing Material | Through Hardened Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Outside Diameter 120mm | ||
Static Load Rating 251kN | ||
Cup Width 29mm | ||
Number of Rows 1 | ||
Cone Width 37mm | ||
Series 33114U | ||
Limiting Speed 4100rpm | ||
Maximum Speed - Grease 3100rpm | ||
Maximum Speed - Oil 4100rpm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 190kN | ||
End Type Open | ||
Bearing Material Through Hardened Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide exceptional performance in demanding applications. Designed specifically for optimal load distribution, it features a robust pressed steel cage that enhances durability while reducing friction. The internal and external dimensions ensure a perfect fit in various machinery, making it an essential component for any industrial setup. With a remarkable dynamic load capacity and supreme reliability, this bearing stands as a testament to precision engineering, tailored to meet the requirements of various sectors. Additionally, it boasts an impressive temperature operating range that supports its usability in diverse environments, thus guaranteeing longevity and unwavering performance.
Constructed with a high-quality steel material for enhanced strength
Ideal for applications requiring high load capacity and reliability
Optimised for both oil and grease lubrication methods
Minimises maintenance downtime with its durable design
Offers excellent performance in extreme temperature conditions
Facilitates smooth rotational movement, enhancing overall efficiency
Meets international standards for safety and quality
Compact form factor aids in easy integration into existing systems
Related links
- NTN 4T-JM612949PK Single Row Tapered Roller 70 mm ID Roller Bearing, 70 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 32914XU Single Row Tapered Roller 70 mm ID Roller Bearing, 100 mm OD
- NTN 4T-JLM813049 Single Row Tapered Roller 70 mm ID Roller Bearing, 91.5 mm OD
- NTN 32311U Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- SNR 32311A Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- SNR 33213A Single Row Tapered Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
