NTN HMK2225 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD

Subtotal (1 unit)*

MYR40.58

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR40.58

*price indicative

RS Stock No.:
455-197
Mfr. Part No.:
HMK2225
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

22mm

Race Width

25mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Maximum Speed - Grease

7500rpm

Internal Clearance

CN

Number of Rows

1

Standards/Approvals

RoHS

Series

HMK2225

Limiting Speed

11000rpm

Maximum Speed - Oil

11000rpm

Bearing Material

Steel

Static Load Rating

38.5kN

Outside Diameter

29mm

Dynamic Load Rating

23.6kN

End Type

Open

Race Type

Drawn Cup Needle Roller Bearing

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing boasts a robust design, tailored for heavy load applications, featuring an open end for versatile installation. Engineered for reliability, its drawn cup structure ensures a higher load capacity while minimising assembly space. With precise dimensions, including a 22 mm under roller diameter and an external diameter of 29 mm, it seamlessly fits into various mechanical systems. The component is expertly lubricated, enhancing performance under varying operational conditions, and is capable of withstanding temperature extremes from -20 °C to 120 °C. A visual indication ensures easy identification, making it an ideal choice for both professional and DIY use.

Precision engineering enhances load capacity without increasing size

Capable of operating in a wide temperature range for diverse environments

Visual indicators aid in quick product recognition and application

Constructed with high-quality materials to guarantee longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy