NTN 4T-HM88648/HM88610PX1 Taper Roller 35.72 mm ID Roller Bearing, 72.233 mm OD
- RS Stock No.:
- 455-137
- Mfr. Part No.:
- 4T-HM88648/HM88610PX1
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR197.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR197.72 |
*price indicative
- RS Stock No.:
- 455-137
- Mfr. Part No.:
- 4T-HM88648/HM88610PX1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35.72mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 72.233mm | |
| Static Load Rating | 84.5kN | |
| Cup Width | 19.842mm | |
| Number of Rows | 1 | |
| Cone Width | 25.4mm | |
| Limiting Speed | 7200rpm, 5400rpm | |
| Maximum Speed - Grease | 5400rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 7200rpm | |
| Bearing Dynamic Load Rating | 65kN | |
| Standards/Approvals | ABMA, JIS B 1512, ISO 355, RoHS | |
| Series | 4T-HM88648/HM88610PX1 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35.72mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 72.233mm | ||
Static Load Rating 84.5kN | ||
Cup Width 19.842mm | ||
Number of Rows 1 | ||
Cone Width 25.4mm | ||
Limiting Speed 7200rpm, 5400rpm | ||
Maximum Speed - Grease 5400rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 7200rpm | ||
Bearing Dynamic Load Rating 65kN | ||
Standards/Approvals ABMA, JIS B 1512, ISO 355, RoHS | ||
Series 4T-HM88648/HM88610PX1 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is ideal for high-load applications, ensuring reliability and effectiveness under pressure. The product boasts a pressed steel cage design, optimising performance and durability. Engineered with precision, it accommodates dynamic and static loads while maintaining its shape and functionality across a range of operating conditions. With impressive temperature tolerance, this bearing performs efficiently from -40 °C to 120 °C, making it suitable for various environments. Its technical specifications, including internal and external diameters, are meticulously designed to enhance compatibility and performance in machinery, supporting smoother operations and extending equipment lifespan.
Optimised pressed steel cage improves durability and reduces wear
Precision dimensions allow for compatibility with various machines
High dynamic and static load capacities enhance operational efficiency
Minimises operational noise, ensuring smoother machinery performance
Easy installation contributes to reduced downtime during maintenance
Related links
- NTN 4T-HM88610 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 72.233 mm OD
- SKF HM 88649/2/QCL7C Single Row 72.233 mm OD
- Timken HM88648/HM88610 Taper 35.72 mm ID Roller Bearing, 72.23 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
