NTN 4T-749/742 Taper Roller 85.03 mm ID Roller Bearing, 150.089 mm OD

Subtotal (1 unit)*

MYR896.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR896.46

*price indicative

RS Stock No.:
455-112
Mfr. Part No.:
4T-749/742
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

85.03mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Outside Diameter

150.089mm

End Type

Open

Bearing Dynamic Load Rating

289kN

Cup Width

36.512mm

Series

4T-749/742

Maximum Speed - Oil

3200rpm

Static Load Rating

360kN

Standards/Approvals

RoHS

Number of Rows

1

Limiting Speed

2400rpm

Maximum Speed - Grease

2400rpm

Cone Width

46.672mm

Bearing Material

Case Carburised Steel

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Highly engineered single row tapered roller bearing designed to deliver superior performance and reliability in various applications. This robust bearing features internal and external diameters that ensure excellent load distribution while maintaining durability under challenging conditions. The pressed steel cage construction enhances its overall strength, ensuring that it performs effectively even in demanding environments. Built for precision, the 4T-749/742 offers enhanced load ratings and a significant fatigue limit load, making it ideal for heavy-duty applications. Ideal for those looking to enhance machinery performance, this bearing promises seamless operation and increased lifespan.

Engineered for optimal load handling capabilities

Designed to operate efficiently in high-temperature environments

Optimised for both oil and grease lubrication, catering to various maintenance preferences

Manufactured to achieve high dynamic and static load ratings

Utilises advanced materials for enhanced durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy