NTN 4T-LM300849/LM300811 Taper Roller 41 mm ID Roller Bearing, 67.9 mm OD
- RS Stock No.:
- 455-080
- Mfr. Part No.:
- 4T-LM300849/LM300811
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR127.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.70 |
*price indicative
- RS Stock No.:
- 455-080
- Mfr. Part No.:
- 4T-LM300849/LM300811
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 67.9mm | |
| Static Load Rating | 62.5kN | |
| Cup Width | 13.5mm | |
| Bearing Dynamic Load Rating | 46kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Series | 4T-LM300849/LM300811 | |
| Maximum Speed - Oil | 7000rpm | |
| Limiting Speed | 5300rpm, 7000rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cone Width | 18mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 67.9mm | ||
Static Load Rating 62.5kN | ||
Cup Width 13.5mm | ||
Bearing Dynamic Load Rating 46kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Series 4T-LM300849/LM300811 | ||
Maximum Speed - Oil 7000rpm | ||
Limiting Speed 5300rpm, 7000rpm | ||
Maximum Speed - Grease 5300rpm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cone Width 18mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is meticulously crafted to deliver high performance in both dynamic and static applications. Designed to withstand varying load conditions, it features a pressed steel cage that ensures durability and enhanced operational efficiency. With precise dimensions and robust construction, this bearing is ideal for a wide range of applications, catering to the diverse needs of industrial machinery. The unique engineering behind this product guarantees longevity, making it a reliable choice for professionals seeking quality components. With its capacity to handle both radial and axial loads, it offers versatile use across different environments, ensuring that your equipment runs smoothly and efficiently.
Features an optimal internal geometry for effective load distribution
Permits a vast operational temperature range, suitable for varied industrial conditions
Intended for quick and hassle-free installation to enhance workflow efficiency
Crafted from high-quality steel for superior performance and longevity
Ensures effective lubrication options, accommodating both oil and grease
Related links
- NTN 4T-LM300849 Single Row Tapered Roller 41 mm ID Roller Bearing, 54.5 mm OD
- Timken LM300849/LM300811 Taper 40.98 mm ID Roller Bearing, 67.97 mm OD
- NTN 4T-M802048/M802011 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 82 mm OD
- NTN 4T-LM501349/LM501310 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 73 mm OD
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
