NTN 4T-29590/29522 Taper Roller Roller Bearing

Subtotal (1 unit)*

MYR567.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR567.41

*price indicative

RS Stock No.:
454-857
Mfr. Part No.:
4T-29590/29522
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Cage Material

Pressed Steel

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-29590/29522

Number of Rows

1

Bearing Material

Case Carburised Steel

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN heavy-duty bearing is engineered to deliver exceptional performance under demanding conditions. Designed with a tapered roller bearing and pressed steel cage, it ensures reliable support and stability in various applications. Its robust construction is intended for extended durability, making it an ideal choice for both industrial and commercial use. The meticulous design focuses on reducing friction and enhancing load capacity, translating into improved efficiency. With a reputable manufacturer backing it, this bearing promises not only reliability but also superior functionality, setting a benchmark in its category.

Exceptional load-bearing capabilities for demanding applications

Manufactured with a pressed steel cage for increased durability

Designed to minimise friction, boosting overall efficiency

Robust construction reduces wear and tear over time

Versatile application across various industries ensures wide usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy