NTN AXK1118 96.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 116.4 mm OD

Subtotal (1 unit)*

MYR172.76

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR172.76

*price indicative

RS Stock No.:
454-652
Mfr. Part No.:
AXK1118
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

96.5mm

Race Width

4mm

Roller Material

Steel

Maximum Speed - Grease

600rpm

Outside Diameter

116.4mm

Standards/Approvals

RoHS

Series

AXK1118

Maximum Speed - Oil

2300rpm

Number of Rows

1

Static Load Rating

390kN

Dynamic Load Rating

70.5kN

Race Type

Thrust

Bearing Type

Thrust Needle Roller

COO (Country of Origin):
JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation and even load distribution under heavy axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy