NTN 81212T2 60 mm ID Needle Roller Thrust Bearing Complete Thrust, 95 mm OD
- RS Stock No.:
- 454-604
- Mfr. Part No.:
- 81212T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR801.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR801.96 |
*price indicative
- RS Stock No.:
- 454-604
- Mfr. Part No.:
- 81212T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 26mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Oil | 3100rpm | |
| Dynamic Load Rating | 126kN | |
| Outside Diameter | 95mm | |
| Static Load Rating | 365kN | |
| Limiting Speed | 3100rpm | |
| Maximum Speed - Grease | 780rpm | |
| Series | 812 | |
| Bearing Type | Complete Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 60mm | ||
Race Width 26mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Maximum Speed - Oil 3100rpm | ||
Dynamic Load Rating 126kN | ||
Outside Diameter 95mm | ||
Static Load Rating 365kN | ||
Limiting Speed 3100rpm | ||
Maximum Speed - Grease 780rpm | ||
Series 812 | ||
Bearing Type Complete Thrust | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81114T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 95 mm OD
- NTN 81206T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 52 mm OD
- NTN 81102T2 15 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 28 mm OD
- NTN 81115T2 75 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 100 mm OD
- NTN 81106T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 47 mm OD
- NTN 81110T2 50 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 70 mm OD
- NTN 81109T2 45 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 65 mm OD
- NTN 81104T2 20 mm ID Needle Roller Thrust Bearing Complete Thrust, 35 mm OD
