NTN NA4924 120 mm ID Roller Bearing Machined-ring, Needle Roller, 165 mm OD
- RS Stock No.:
- 454-509
- Mfr. Part No.:
- NA4924
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR2,099.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,099.23 |
*price indicative
- RS Stock No.:
- 454-509
- Mfr. Part No.:
- NA4924
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 165mm | |
| Dynamic Load Rating | 180kN | |
| Maximum Speed - Oil | 3000rpm | |
| Series | NA4924 | |
| Standards/Approvals | RoHS | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 380kN | |
| Maximum Speed - Grease | 2000rpm | |
| Race Type | Machine-Ring | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 165mm | ||
Dynamic Load Rating 180kN | ||
Maximum Speed - Oil 3000rpm | ||
Series NA4924 | ||
Standards/Approvals RoHS | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 380kN | ||
Maximum Speed - Grease 2000rpm | ||
Race Type Machine-Ring | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed to excel in precision and strength, making it an essential component for various engineering applications. Crafted with a machined-ring and featuring an inner ring, this model stands out with its double-side ribs and a well-placed lubrication hole, ensuring optimal performance and maintenance. With dimensions tailored for a 120 mm internal diameter and a robust 165 mm external diameter, this bearing is engineered for durability. It supports significant dynamic and static load ratings, making it reliable for heavy-duty operations. The thoughtful design includes a minimum fillet radius that enhances the overall performance, offering users both efficiency and longevity.
Constructed with high-quality steel to ensure long-lasting performance
Max operating temperature rating allows for use in demanding environments
Holds a radial clearance class that supports operational reliability
Incorporates precise dimensions for enhanced fitting and functionality
Effective for applications that require compactness without compromising strength
Related links
- NTN NA4826 130 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NK100/36R 100 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NA4824 120 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN RNA4915R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN RNA4924 135 mm ID Roller Bearing Needle Roller, 165 mm OD
