NTN NA4920C3 100 mm ID Roller Bearing Machined-ring, Needle Roller, 140 mm OD

Subtotal (1 unit)*

MYR1,634.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,634.37

*price indicative

RS Stock No.:
454-506
Mfr. Part No.:
NA4920C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

40mm

Bore Type

Cylindrical

Roller Material

Steel

Number of Rows

1

Internal Clearance

C3

Maximum Speed - Grease

2300rpm

Maximum Speed - Oil

3500rpm

Series

NA4920C3

Standards/Approvals

RoHS

Outside Diameter

140mm

Dynamic Load Rating

127kN

Static Load Rating

260kN

Race Type

Needle Roller

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is designed with a machined ring and effective lubrication features, ensures reliable performance in various applications. Engineered for precision, it boasts a robust internal diameter of 100 mm and an external diameter of 140 mm, making it suitable for demanding industrial environments. With a width of 40 mm, this component is crafted for enhanced stability and reduced friction, ensuring longevity and optimal function. The inclusion of double-side ribs provides additional structural integrity, while the lubrication holes on both the outer and inner rings facilitate efficient maintenance. Whether used in high-speed or heavy-load settings, this bearing delivers exceptional load ratings and performance, making it a reliable choice for engineers and manufacturers alike.

Lubrication holes support easy and efficient maintenance

Suitable for varied applications in industrial settings

Min operating temperature of -20 °C for versatile use

Max operating temperature of 120 °C allows for high performance

Fillet radius design promotes smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy