NTN 4T-17118 Single Row Tapered Roller 29.99 mm ID Roller Bearing, 44.5 mm OD
- RS Stock No.:
- 454-455
- Mfr. Part No.:
- 4T-17118
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR141.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR141.06 |
*price indicative
- RS Stock No.:
- 454-455
- Mfr. Part No.:
- 4T-17118
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 29.99mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 44.5mm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 42kN | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Series | 4T-17118 | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 43kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 29.99mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 44.5mm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 42kN | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Series 4T-17118 | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 43kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for high performance and reliability in various applications. This exceptional component boasts a robust construction that ensures optimal load distribution and a prolonged operational lifespan. Tailored for precision engineering, its specification allows for seamless integration into mechanical systems, enhancing overall efficiency and functionality. Ideal for both demanding industrial environments and general use, this bearing exemplifies the engineering excellence associated with its brand. With a combination of innovative design and durable materials, it provides the necessary support for heavy loads while maintaining smooth rotational movement. Whether for new projects or replacements, this product represents a sound investment in quality and performance.
Optimised for high load-bearing capacity and stability
Designed with a pressed steel cage for enhanced durability
Engineered for smooth operation under various conditions
Facilitates easy installation in a broad array of applications
Constructed to withstand standard wear and tear effectively
Versatile enough for both industrial and commercial uses
Offers a reliable solution for demanding mechanical requirements
Related links
- NTN 4T-15117 Single Row Tapered Roller 29.99 mm ID Roller Bearing, 46 mm OD
- NTN 4T-17118/17244 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-JM205110PK Single Row Tapered Roller Roller Bearing, 90 mm OD
- NTN 4T-17520 Single Row Tapered Roller Roller Bearing, 42.862 mm OD
- NTN 4T-18520 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
