SNR 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

MYR2,456.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,456.86

*price indicative

RS Stock No.:
454-406
Mfr. Part No.:
22220EAW33ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

22220EAW33ZZ

Limiting Speed

4600rpm

Number of Rows

2

Static Load Rating

495kN

Internal Clearance

CN

Outside Diameter

180mm

Dynamic Load Rating

472kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to provide superior performance and reliability in various applications. This type of bearing features a robust design that accommodates both radial and axial loads, making it ideal for demanding industrial environments. Its unique construction enhances durability and helps reduce the risk of premature failure, ensuring longevity and lower maintenance costs. The bearing's internal geometry further optimises load distribution and rotational efficiency, while its high-quality materials promise dependable operation even under extreme conditions. With precise engineering, this bearing delivers exceptional performance, making it a trusted choice for manufacturers and engineers alike.

Designed to handle both radial and axial loads effectively

Constructed from high-quality materials for durability

Optimised internal geometry enhances load distribution

Reduces maintenance costs due to improved reliability

Suitable for demanding industrial applications

Offers exceptional performance in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy