NTN 23022EAW33C3 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-361
- Mfr. Part No.:
- 23022EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR2,027.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,027.26 |
*price indicative
- RS Stock No.:
- 454-361
- Mfr. Part No.:
- 23022EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 45mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 517kN | |
| Outside Diameter | 170mm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 417kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Maximum Speed - Oil | 3300rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Limiting Speed | 4200rpm | |
| Series | 23022EAW33C3 | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 45mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 517kN | ||
Outside Diameter 170mm | ||
Number of Rows 2 | ||
Dynamic Load Rating 417kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Maximum Speed - Oil 3300rpm | ||
Maximum Speed - Grease 2600rpm | ||
Limiting Speed 4200rpm | ||
Series 23022EAW33C3 | ||
Bearing Material Through Hardened Steel | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are engineered to provide exceptional performance and reliability in demanding industrial applications. Designed with precision and attention to detail, these bearings ensure smooth operation and minimal friction, making them ideal for high-load scenarios. The robust construction features a durable steel composition that withstands harsh environments while maintaining optimal functionality. Featuring a combination of innovative design elements, this product offers superior radial and axial load distribution, ensuring long-lasting performance. With a maximum operating temperature of 200 °C and a reference thermal speed of 3500 tr/min, these bearings are tailored for efficiency and durability, catering to a wide range of industrial needs. Whether in heavy machinery or specialised applications, these roller bearings stand out for their reliability and operational excellence.
Constructed with a fatigue limit load capacity to enhance longevity
Includes multiple lubrication holes for improved maintenance access
Designed with a dynamic load capacity to handle substantial weight
Features a low minimum operating temperature for varied applications
Robust design reduces the risk of wear and extends service intervals
Optimised for superior performance in rotational applications with high speeds
Crafted to accommodate installation in both standard and demanding environments
Related links
- NTN 23022EAW33 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23022EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23022EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22316EAKE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
