SNR 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD

Subtotal (1 unit)*

MYR5,444.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,444.18

*price indicative

RS Stock No.:
454-351
Mfr. Part No.:
24030EAW33
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

75mm

Bore Type

Cylindrical

Cage Material

Pressed Steel

Roller Material

Through Hardened Steel

Bearing Material

Through Hardened Steel

Number of Rows

2

Static Load Rating

1140kN

Internal Clearance

CN

Limiting Speed

2700rpm

Standards/Approvals

RoHS

Series

24030EAW33

Maximum Speed - Oil

2700rpm

Maximum Speed - Grease

1900rpm

Dynamic Load Rating

832kN

Outside Diameter

225mm

End Type

Open

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing delivers unparalleled performance and reliability for various industrial applications. Designed with a pressed steel cage, this bearing features grooves and lubrication holes on the outer ring, ensuring effective lubrication and maintenance. The meticulously engineered internal dimensions provide optimal support in dynamic conditions, while its robust construction guarantees longevity. With a dynamic load capacity of 832 kN and a solid static load rating of 1140 kN, this bearing is ready to withstand heavy-duty stresses. Its wide operating temperature range, from -40 °C to 200 °C, further solidifies its versatility across varying environmental conditions. Ideal for both heavy machinery and complex assembly lines, this bearing is a trusted solution for professionals seeking durability and performance.

Manufactured with high-quality materials for enhanced durability

Optimised design improves load distribution and minimises wear

Incorporates lubrication holes facilitating easy maintenance

Versatile performance across multiple industrial sectors

Exceptional resistance to thermal variations enhances operational reliability

Designed for high dynamic and static load capacities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy