NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 454-300
- Mfr. Part No.:
- 22226EAW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR3,915.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,915.40 |
*price indicative
- RS Stock No.:
- 454-300
- Mfr. Part No.:
- 22226EAW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22226EAW33C4 | |
| Limiting Speed | 3600rpm | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 230mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 898kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 808kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22226EAW33C4 | ||
Limiting Speed 3600rpm | ||
Standards/Approvals RoHS | ||
Outside Diameter 230mm | ||
Internal Clearance C4 | ||
Static Load Rating 898kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 808kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is a pinnacle of engineering, designed for high-performance applications in various industries. This model offers unmatched reliability, ensuring optimal functionality even under extreme conditions. Its robust construction, comprising high-quality materials, guarantees exceptional durability and a long operational life. Ideal for applications requiring heavy radial loads, this bearing is engineered to withstand arduous workloads while maintaining precision and efficiency. With superior dynamic load ratings, it delivers remarkable stability and performance in demanding environments, making it an indispensable component for machinery seeking maximum uptime and minimal maintenance. The unique design features enhance load distribution, ensuring consistent operation even at high speeds. Coupled with a thoughtful crafted lubrication system that optimises performance, this spherical roller bearing is your go-to solution for demanding industrial operations.
Robust design ensures high durability and reliability
Optimised for heavy radial loads, allowing for stable operation
Superior dynamic and static load ratings enhance performance
Engineered to provide consistent functionality in demanding environments
Features an efficient lubrication system for reduced maintenance
Resilient against extreme temperatures, ensuring versatility in applications
Constructed from high-quality materials for extended service life
Related links
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
