NTN 32912XA Taper Roller 60 mm ID Roller Bearing, 85 mm OD

Subtotal (1 unit)*

MYR324.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR324.50

*price indicative

RS Stock No.:
454-251
Mfr. Part No.:
32912XA
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Cup Width

14mm

Static Load Rating

83kN

Outside Diameter

85mm

End Type

Open

Bearing Dynamic Load Rating

56.5kN

Standards/Approvals

RoHS

Series

32912XA

Maximum Speed - Oil

5300rpm

Maximum Speed - Grease

4000rpm

Limiting Speed

5300rpm

Bearing Material

Through Hardened Steel

Cone Width

17mm

Number of Rows

1

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed to withstand both radial and axial loads, providing robust performance across various applications. This precision-engineered component features an innovative pressed steel cage that enhances durability while maintaining a lightweight profile. With an internal diameter of 60 mm and an external diameter of 85 mm, it perfectly combines size and strength. The unique geometry allows for smooth operation, ensuring optimum functionality in demanding environments. Whether in automotive or industrial machinery, this bearing excels at maintaining efficiency and reliability, making it an essential choice for engineers and technicians seeking superior quality and performance.

Designed to handle combined loads efficiently

Pressed steel cage construction for increased strength and durability

Optimised for both oil and grease lubrication to accommodate various operating conditions

Suitable for high-speed applications with enhanced load-carrying capabilities

Robust performance in extreme temperatures, ranging from -40 °C to 120 °C

Innovative bearing design aids in reducing friction and increasing life span

Reinforced fillet radii contribute to improved structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy