NTN 32320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-241
- Mfr. Part No.:
- 32320U
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR5,123.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,123.49 |
*price indicative
- RS Stock No.:
- 454-241
- Mfr. Part No.:
- 32320U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Series | 32320U | |
| Static Load Rating | 770kN | |
| Cup Width | 60mm | |
| Number of Rows | 1 | |
| Cone Width | 73mm | |
| End Type | Open | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Maximum Speed - Oil | 2400rpm | |
| Bearing Dynamic Load Rating | 635kN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 215mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Series 32320U | ||
Static Load Rating 770kN | ||
Cup Width 60mm | ||
Number of Rows 1 | ||
Cone Width 73mm | ||
End Type Open | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Maximum Speed - Oil 2400rpm | ||
Bearing Dynamic Load Rating 635kN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 215mm | ||
Standards/Approvals ISO 355 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for enhanced performance and durability, making it an ideal choice for various industrial applications. With its robust pressed steel cage and precise design, this bearing supports substantial load capacities and operates smoothly under varying conditions. It is meticulously crafted to ensure reliability, featuring a dynamic load rating that provides longevity even in demanding environments. Furthermore, the bearing's sophisticated construction accommodates optimal alignment and stability, making it a vital component in your machinery setup.
Designed for high load capacities, ensuring stability in diverse applications
Optimised for oil and grease lubrication, enhancing operational efficiency
Robust construction to withstand extreme temperatures, ideal for challenging environments
Precision-engineered fillet radii improve load distribution and reduce stress
Effective clearance settings that adapt to specific application requirements
High-quality rolling element material for improved wear resistance and longevity
Manufactured to stringent standards for dependable performance in critical applications
Easy to install and maintain, streamlining operational downtime
Related links
- NTN 30320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 31320XU Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- FAG 32320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- FAG 30320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- SKF 30320 Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- NTN NU320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN 22320EMW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN NJ2320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
