NTN 4T-462/453X Taper Roller 57 mm ID Roller Bearing, 104.7 mm OD
- RS Stock No.:
- 454-122
- Mfr. Part No.:
- 4T-462/453X
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR455.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR455.40 |
*price indicative
- RS Stock No.:
- 454-122
- Mfr. Part No.:
- 4T-462/453X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Series | 4T-462/453X | |
| Maximum Speed - Oil | 4700rpm | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 127kN | |
| Limiting Speed | 4700rpm, 3500rpm | |
| Maximum Speed - Grease | 3500rpm | |
| Static Load Rating | 148kN | |
| Outside Diameter | 104.7mm | |
| Cup Width | 24.605mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Hardening Steel | |
| Cone Width | 29.317mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Series 4T-462/453X | ||
Maximum Speed - Oil 4700rpm | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 127kN | ||
Limiting Speed 4700rpm, 3500rpm | ||
Maximum Speed - Grease 3500rpm | ||
Static Load Rating 148kN | ||
Outside Diameter 104.7mm | ||
Cup Width 24.605mm | ||
Number of Rows 1 | ||
Bearing Material Case Hardening Steel | ||
Cone Width 29.317mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal performance in demanding applications. Featuring a pressed steel cage, this bearing ensures durability and longevity under various operational loads. Its robust construction enhances reliability while effectively controlling radial and axial loads, making it indispensable in a range of industrial machinery. This bearing strikes the perfect balance between reliability and efficiency, allowing for smooth operation even in the most challenging environments. With an extensive performance spectrum, it is ideal for applications requiring precision and strength, thereby establishing itself as a preferred choice for professionals seeking high-quality components in their machinery.
Includes performance parameters for both oil and grease lubrication standards
Incorporates a fatigue limit load to prolong bearing lifespan
Max shoulder diameter attributes allow for better integration into various applications
Rolling element material is specially treated for added durability and performance
Related links
- NTN 4T-469/453X Taper Roller 57.1 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-4580/4535 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-45284/45220 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-387A/382A Taper Roller 57 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-462 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 79.5 mm OD
- NTN NK47/20RCT 47 mm ID Roller Bearing Needle Roller, 57 mm OD
- SKF NKI 42/20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK47/20RCT+1R42X47X20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
