NTN RNA4919R 110 mm ID Roller Bearing Machined-ring, Needle Roller, 130 mm OD
- RS Stock No.:
- 453-950
- Mfr. Part No.:
- RNA4919R
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR1,021.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,021.23 |
*price indicative
- RS Stock No.:
- 453-950
- Mfr. Part No.:
- RNA4919R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 260kN | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Series | RNA4919R | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 118kN | |
| Race Type | Needle Roller | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 260kN | ||
Bearing Material Steel | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3600rpm | ||
Series RNA4919R | ||
Standards/Approvals RoHS | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 118kN | ||
Race Type Needle Roller | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing embodies precision engineering and robust construction, making it an indispensable component in numerous applications. Designed without an inner ring, it features robust machined rings that offer superior load-carrying capabilities. With its unique double-side ribs and lubrication hole, it ensures optimal performance and longevity under varying operational conditions. Ideal for both grease and oil lubrication, this bearing supports effective heat dissipation while maintaining mechanical integrity. Engineered in France, this product reflects the meticulous quality standards expected from industry-leading manufacturers.
Dynamic load rating provides exceptional support under high-stress conditions
Static load rating allows for stability in stationary applications
Designed to accommodate a wide range of operating temperatures
Max shoulder diameter facilitates proper integration into assemblies
Rolling element material enhances durability and reduces wear over time
Lubrication options for flexibility in various operational environments
Related links
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN RNA6919R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NK110/30R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NA4826 130 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN NA4922 110 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN NA4916R 80 mm ID Roller Bearing Machined-ring 110 mm OD
- NTN NK90/25R+1R80X90X25 80 mm ID Roller Bearing Machined-ring 110 mm OD
- INA NK110/30-XL 110 mm ID Needle Roller Bearing Needle Roller, 130 mm OD
