NTN RNA0-22X35X16 22 mm ID Roller Bearing Needle Roller, 35 mm OD
- RS Stock No.:
- 453-787
- Mfr. Part No.:
- RNA0-22X35X16
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR147.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.26 |
*price indicative
- RS Stock No.:
- 453-787
- Mfr. Part No.:
- RNA0-22X35X16
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 16mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 35mm | |
| Internal Clearance | CN | |
| Static Load Rating | 22.7kN | |
| Limiting Speed | 18000rpm | |
| Dynamic Load Rating | 18.7kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | RNA0-22X35X16 | |
| Maximum Speed - Oil | 18000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 16mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Outside Diameter 35mm | ||
Internal Clearance CN | ||
Static Load Rating 22.7kN | ||
Limiting Speed 18000rpm | ||
Dynamic Load Rating 18.7kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series RNA0-22X35X16 | ||
Maximum Speed - Oil 18000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is specifically designed for robust applications requiring precise performance and reliability. With its machined-ring and separable features, this product offers the flexibility of easy installation and maintenance. The absence of an inner ring allows for minimised friction, enhancing the overall efficiency in operation. Ideal for demanding environments, this bearing is crafted to deliver superior load ratings and withstand varying temperatures, making it a perfect choice for both grease and oil lubrication systems. Engineered , it embodies quality and durability, ensuring a longer lifespan and optimal functionality in various mechanical applications.
Exceptional lubrication limits, ensuring efficient operation under various conditions
Capable of functioning within a wide temperature range, making it adaptable to different environments
Separable structure allows for easy assembly and disassembly, facilitating maintenance
Crafted from high-quality 100Cr6 steel, ensuring durability and resistance to wear
Optimised shoulder diameters provide stability and reduce the risk of misalignment
Related links
- NTN RNA0-12X22X12 12 mm ID Roller Bearing Needle Roller, 22 mm OD
- NTN 1R30X35X205 30 mm ID Roller Bearing Needle Roller, 35 mm OD
- NTN 1R30X35X18D 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN RNA0-25X35X17 25 mm ID Needle Roller Bearing Needle, 35 mm OD
- NTN 1R35X40X20 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X17 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X30 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN RNA4906L/3AS 35 mm ID Roller Bearing Needle Roller, 47 mm OD
