NTN NK15/16R 15 mm ID Needle Roller Thrust Bearing Needle Roller, 23 mm OD
- RS Stock No.:
- 453-461
- Mfr. Part No.:
- NK15/16R
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR69.18
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR69.18 |
*price indicative
- RS Stock No.:
- 453-461
- Mfr. Part No.:
- NK15/16R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 23000rpm | |
| Maximum Speed - Grease | 15000rpm | |
| Limiting Speed | 23000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 12.7kN | |
| Internal Clearance | CN | |
| Outside Diameter | 23mm | |
| Dynamic Load Rating | 10.9kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK15/16R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Oil 23000rpm | ||
Maximum Speed - Grease 15000rpm | ||
Limiting Speed 23000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 12.7kN | ||
Internal Clearance CN | ||
Outside Diameter 23mm | ||
Dynamic Load Rating 10.9kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK15/16R | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- SKF NK 15/20 15 mm ID Needle Roller Bearing Needle Roller, 23 mm OD
- NTN RNA0-15X23X13 15 mm ID Roller Bearing Needle Roller, 23 mm OD
- NTN HK1712FM 17 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NK19/16R+1R15X19X16 15 mm ID Needle Roller Thrust Bearing Machined-ring 17 mm OD
- NTN NK18/16R 18 mm ID Needle Roller Thrust Bearing Needle Roller, 26 mm OD
- NTN NK25/16R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- NTN NK24/16R+1R20X24X16 20 mm ID Needle Roller Thrust Bearing Needle Roller, 32 mm OD
