NTN 22313EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 453-359
- Mfr. Part No.:
- 22313EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR1,846.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,846.21 |
*price indicative
- RS Stock No.:
- 453-359
- Mfr. Part No.:
- 22313EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 369kN | |
| Static Load Rating | 343kN | |
| Limiting Speed | 4800rpm | |
| Series | 22313EMW33C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 369kN | ||
Static Load Rating 343kN | ||
Limiting Speed 4800rpm | ||
Series 22313EMW33C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver superior performance in a variety of applications, ensuring reliability and longevity. Designed with precision in mind, it features a robust internal diameter of 65 mm and an external diameter of 140 mm, making it an ideal choice for heavy-duty industrial machinery. The combination of advanced materials and innovative design provides excellent radial load capacity, enabling significant operational efficiency. Users can expect a product that withstands extreme temperatures, as it operates flawlessly in conditions ranging from -40 °C to 200 °C. With a dynamic load rating and static load rating tailored to meet demanding industrial needs, this bearing is a proven solution for industry professionals seeking quality and performance.
Robust construction ensures long-lasting durability
Designed to handle substantial radial and axial loads
Optimised for extreme operating temperatures, providing versatility
Enhanced lubrication features improve operational efficiency
Availability of multiple sizes allows for greater application diversity
Low noise operation contributes to a better working environment
High-quality rolling elements reduce friction for smoother performance
Related links
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22230EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 21320D1C3 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
