NTN 4T-11162/11300 Taper Roller 41.2 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 453-314
- Mfr. Part No.:
- 4T-11162/11300
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR502.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR502.06 |
*price indicative
- RS Stock No.:
- 453-314
- Mfr. Part No.:
- 4T-11162/11300
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.2mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 47kN | |
| Cup Width | 14.288mm | |
| Outside Diameter | 76.2mm | |
| Static Load Rating | 51.5kN | |
| Limiting Speed | 4900rpm, 6500rpm | |
| Maximum Speed - Grease | 4900rpm | |
| Maximum Speed - Oil | 6500rpm | |
| Series | 4T-11162/11300 | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Cone Width | 17.384mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.2mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 47kN | ||
Cup Width 14.288mm | ||
Outside Diameter 76.2mm | ||
Static Load Rating 51.5kN | ||
Limiting Speed 4900rpm, 6500rpm | ||
Maximum Speed - Grease 4900rpm | ||
Maximum Speed - Oil 6500rpm | ||
Series 4T-11162/11300 | ||
Number of Rows 1 | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Cone Width 17.384mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are engineered to endure the intricate demands of various applications, offering robust performance and reliability. This meticulously designed product features a pressed steel cage that ensures durability and smooth operation, aiding in enhanced efficiency. With a keen focus on precision, the tapered roller bearing accommodates axial and radial loads, making it ideal for high-performance environments. Its well-structured kit contents make installation straightforward, while the dynamic and static load ratings affirm its capability to handle substantial forces. By integrating top-notch materials and manufacturing techniques, this product guarantees longevity, even under challenging operating conditions.
Designed for high axial and radial load capacity
Incorporates a pressed steel cage for improved durability
Simple installation with clearly defined kit contents
Constructed to withstand extreme temperatures ranging from -40 °C to 120 °C
Equipped with specifications to support both oil and grease lubrication
Facilitates smooth and quiet operation, enhancing overall machinery performance
Related links
- Timken 11162/11300 Taper 41.27 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-24780/24720 Taper Roller 41.2 mm ID Roller Bearing, 76 mm OD
- NTN 4T-LM501349/LM501314 Taper Roller 41.2 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM803145/HM803110 Taper Roller 41.2 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-26882/26822 Taper Roller 41.2 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
