NTN 30220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 453-276
- Mfr. Part No.:
- 30220U
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR1,030.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,030.79 |
*price indicative
- RS Stock No.:
- 453-276
- Mfr. Part No.:
- 30220U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 29mm | |
| Static Load Rating | 335kN | |
| Limiting Speed | 2700rpm | |
| Maximum Speed - Oil | 2700rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 34mm | |
| Outside Diameter | 180mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 286kN | |
| Series | 30220U | |
| End Type | Open | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Cup Width 29mm | ||
Static Load Rating 335kN | ||
Limiting Speed 2700rpm | ||
Maximum Speed - Oil 2700rpm | ||
Maximum Speed - Grease 2000rpm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 34mm | ||
Outside Diameter 180mm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 286kN | ||
Series 30220U | ||
End Type Open | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver exceptional load-carrying capabilities and reliability. Engineered with a pressed steel cage, it ensures efficient lubrication while minimising friction, making it ideal for various demanding applications. With its robust construction and carefully calibrated dimensions, this bearing supports both dynamic and static loads, catering to a wide range of industries. The thoughtful design offers precise performance under varying operating conditions, thereby enhancing the longevity of machinery it is integrated into. Furthermore, it showcases a comprehensive temperature tolerance, ensuring dependable function in extreme environments.
Optimised for high-load applications to ensure durability
Pressed steel cage construction allows for effective lubrication and reduced wear
Designed to operate under both dynamic and static loads
Offers a wide operating temperature range for versatility in diverse environments
Robust dimensional accuracy supports efficient application performance
Minimised friction for enhanced operational efficiency
Lightweight design aids in reducing the overall weight of machinery
Related links
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 30220-A Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 30320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 32020XU Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
