NTN 81132 160 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

MYR4,460.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,460.27

*price indicative

RS Stock No.:
453-219
Mfr. Part No.:
81132
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

160mm

Bore Type

Round

Roller Material

Steel

Cage Material

Aluminium Alloy

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Maximum Speed - Grease

330rpm

Maximum Speed - Oil

1300rpm

Series

811

Standards/Approvals

RoHS

Dynamic Load Rating

221kN

Static Load Rating

930kN

Outside Diameter

200mm

Limiting Speed

1300rpm

COO (Country of Origin):
JP
The NTN Complete thrust bearing is engineered to deliver superior performance and reliability in demanding applications. Designed for optimal load distribution, it features a robust construction that accommodates high forces, ensuring longevity and efficiency. The innovative design incorporates needle roller and thrust cylindrical roller technologies, making it Ideal for a variety of industrial uses. With precise outer and inner dimensions, along with a robust bearing ring assembly, this product stands out in its category. The thrust bearing height and rolling element diameter have been specifically crafted for enhanced stability, while the incorporation of quality materials guarantees excellent wear resistance and functionality.

Designed for versatile applications across various industries

Offers superior performance at both low and high operating temperatures

Optimises assembly with precise dimensions for seamless integration

Incorporates Advanced roller cage design for improved stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy