NTN 4T-JM720210 Tapered Roller Roller Bearing, 155 mm OD
- RS Stock No.:
- 453-190
- Mfr. Part No.:
- 4T-JM720210
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR309.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR309.40 |
*price indicative
- RS Stock No.:
- 453-190
- Mfr. Part No.:
- 4T-JM720210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-JM720210 | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 28mm | |
| Outside Diameter | 155mm | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Bearing Type | Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-JM720210 | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 28mm | ||
Outside Diameter 155mm | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Bearing Type Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing meticulously engineered to enhance the performance and reliability of various applications. Designed with precision and durability in mind, this bearing supports axial and radial loads, providing robust support for heavy machinery and automotive components. Its external diameter of 155 mm and outer ring width of 28 mm ensure seamless integration into systems, while the expertly calculated rating life coefficient guarantees extended service life. The meticulous structure ensures optimal load distribution, minimising wear and tear in demanding operational environments.
Single row design for simplified assembly and maintenance
Precision-engineered to offer superior load-bearing capacity
Ideal for high-stress applications, ensuring dependable performance
Max shoulder diameter design supports enhanced stability
Fitted with a maximum fillet radius to reduce stress concentrations
Constructed for compatibility with a range of industrial machinery
Related links
- NTN 4T-JM720249/JM720210 Single Row Tapered Roller 100 mm ID Roller Bearing, 155 mm OD
- NTN 4T-JM720249 Tapered Roller 100 mm ID Tapered Roller Bearing, 155 mm OD
- NTN 4T-JHM318448/JHM318410 Taper Roller 90 mm ID Roller Bearing, 155 mm OD
- SKF 29318 E Tapered 90 mm ID Roller Bearing, 155 mm OD
- NSK 29318E Round 90 mm ID Spherical Roller Bearing, 155 mm OD
- SKF AS 120155 120 mm ID Roller Bearing, 155 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
- NTN 4T-JLM104910PK Single Row Tapered Roller Roller Bearing, 82 mm OD
