NTN 4T-JHM807045/JHM807012 Taper Roller 50 mm ID Roller Bearing, 105 mm OD
- RS Stock No.:
- 453-155
- Mfr. Part No.:
- 4T-JHM807045/JHM807012
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR559.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR559.69 |
*price indicative
- RS Stock No.:
- 453-155
- Mfr. Part No.:
- 4T-JHM807045/JHM807012
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 3600rpm | |
| Maximum Speed - Oil | 4800rpm | |
| Series | 4T-JHM807045/JHM807012 | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Bearing Dynamic Load Rating | 153kN | |
| Outside Diameter | 105mm | |
| Static Load Rating | 189kN | |
| Limiting Speed | 4800rpm, 3600rpm | |
| Cup Width | 29mm | |
| Number of Rows | 1 | |
| Cone Width | 36mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 3600rpm | ||
Maximum Speed - Oil 4800rpm | ||
Series 4T-JHM807045/JHM807012 | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Bearing Dynamic Load Rating 153kN | ||
Outside Diameter 105mm | ||
Static Load Rating 189kN | ||
Limiting Speed 4800rpm, 3600rpm | ||
Cup Width 29mm | ||
Number of Rows 1 | ||
Cone Width 36mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings serves as the cornerstone for a variety of applications where reliable load distribution is paramount. Its robust design enhances the longevity and operational efficiency of machinery, ensuring that you experience minimal downtime. Engineered with precision, the high-quality materials used in its construction enrich the bearings capacity to withstand varying loads and operating conditions. Additionally, the meticulous attention to detail in its manufacturing promises reliability across all your projects, making it an investment you can trust for performance and quality.
Designed for optimal load distribution, enhancing machinery lifespan
Constructed with high-quality materials for improved durability
Suitable for a wide range of industrial applications
Efficiently handles varying operational conditions
Integrates seamlessly into existing systems with minimal adjustments
Related links
- Timken JHM807045/JHM807012 Taper 50 mm ID Roller Bearing, 105 mm OD
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-33010 Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- NTN 4T-JM205149/JM205110 Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30310D Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JLM104948/JLM104910 Taper Roller 50 mm ID Roller Bearing, 82 mm OD
- NTN 4T-JLM704649/JLM704610PK Taper Roller 50 mm ID Roller Bearing, 84 mm OD
- NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD
